
RBSA2000R2810JGBVT
Wirewound Resistors - Chassis Mount .281 OHM 5% 2000W
Datasheet
RBSA2000R2810JGBVT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Tolerance | 10 % | |
| Termination Style | Flange | |
| Packaging | Bulk | |
| Tolerance | 10 % | |
| Termination Style | Flange | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |