RBSA0750158R0KGB1A Vishay

RBSA0750158R0KGB1A

Wirewound Resistors - Chassis Mount 158 OHM 10% 750W

Manufacturer:

Mfr Part:
RBSA0750158R0KGB1A

TTI Part:
RBSA0750158R0KGB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
Tolerance10 %
Termination StyleFlange
PackagingBulk
Tolerance10 %
Termination StyleFlange
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.