Reference Only

RBEF03004R000KFB1A

Wirewound Resistors - Chassis Mount 3 OHM 10% 300W

Manufacturer:

Mfr Part:
RBEF03004R000KFB1A

TTI Part:
RBEF03004R000KFB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRBEF
Resistance4 Ohms
Power Rating300 W
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
Termination StyleSolder Lug
Length216 mm
Width28.6 mm
PackagingBulk
Resistance4 Ohms
Power Rating300 W
Tolerance10 %
Termination StyleSolder Lug
Length216 mm
Width28.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
SeriesRBEF
PackagingBulk
ApplicationIndustrial Grade
FeaturesTubular Resistors, Ribwound
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.