Reference Only

RBEF0240R3750KHB2A

Wirewound Resistors - Chassis Mount .375 OHM 10% 240W

Manufacturer:

Mfr Part:
RBEF0240R3750KHB2A

TTI Part:
RBEF0240R3750KHB2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRBEF
Termination StyleQuick Connect
PackagingBulk
Termination StyleQuick Connect
SeriesRBEF
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

101
On Order
101 expected 25-Sep-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.