
RBEF024089R00KFB00
Wirewound Resistors - Chassis Mount 89 OHM 10% 300W
Datasheet
RBEF024089R00KFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEF | |
| Resistance | 89 Ohms | |
| Packaging | Bulk | |
| Resistance | 89 Ohms | |
| Series | RBEF | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.44 | $149.44 | |
| $147.96 | $739.80 | |
| $146.50 | $1,465.00 | |
| $106.74 | $2,668.50 | |
| $93.40 | $4,670.00 | |
| $92.48 | $9,248.00 |
Need more?
Sign in to add projects and notes