Reference Only
RBEF022010R00KHB00
Wirewound Resistors - Chassis Mount 10 OHM 10% 220W
Datasheet
RBEF022010R00KHB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEF | |
| Resistance | 10 Ohms | |
| Power Rating | 220 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Termination Style | Quick Connect | |
| Length | 152 mm | |
| Width | 28.6 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 220 W | |
| Tolerance | 10 % | |
| Termination Style | Quick Connect | |
| Length | 152 mm | |
| Width | 28.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Series | RBEF | |
| Packaging | Bulk | |
| Application | Industrial Grade | |
| Features | Tubular Resistors, Ribwound | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |