Reference Only

RBEF0180R0350KGB3A

Wirewound Resistors - Chassis Mount .035 OHM 10% 180W

Manufacturer:

Mfr Part:
RBEF0180R0350KGB3A

TTI Part:
RBEF0180R0350KGB3A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRBEF
Resistance35 mOhms
PackagingBulk
Resistance35 mOhms
SeriesRBEF
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

155
On Order
155 expected 09-Apr-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes