
RBEF0150R2500KFB00
Wirewound Resistors - Chassis Mount .25 OHM 10% 150W
Datasheet
RBEF0150R2500KFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEF | |
| Packaging | Bulk | |
| Series | RBEF | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $436.43 | $436.43 | |
| $179.57 | $897.85 | |
| $122.77 | $1,227.70 | |
| $80.00 | $2,000.00 | |
| $56.00 | $2,800.00 | |
| $44.85 | $4,485.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes