Reference Only
RBEF015010R00KFB00
Wirewound Resistors - Chassis Mount 10 OHM 10% 150W
Datasheet
RBEF015010R00KFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEF | |
| Resistance | 10 Ohms | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Series | RBEF | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $436.43 | $436.43 | |
| $87.29 | $436.45 | |
| $72.02 | $720.20 | |
| $63.32 | $1,583.00 | |
| $52.54 | $2,627.00 | |
| $41.95 | $4,195.00 |
Need more?
Sign in to add projects and notes