Reference Only

RBEA055010R00KGB1A

Wirewound Resistors - Chassis Mount 10 OHM 10% 550W

Manufacturer:

Mfr Part:
RBEA055010R00KGB1A

TTI Part:
RBEA055010R00KGB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRBEA
PackagingBulk
SeriesRBEA
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.