Reference Only

RBEA0300R2000KFB1A

Wirewound Resistors - Chassis Mount 300watt .2ohm 10% 1 High BRK Zinc PLT

Manufacturer:

Mfr Part:
RBEA0300R2000KFB1A

TTI Part:
RBEA0300R2000KFB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRBEA
Resistance200 mOhms
Power Rating300 W
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
Termination StyleSolder Lug
Length216 mm
Width28.6 mm
PackagingBulk
Resistance200 mOhms
Power Rating300 W
Tolerance10 %
Termination StyleSolder Lug
Length216 mm
Width28.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 415 C
SeriesRBEA
PackagingBulk
FeaturesAdjustable/Variable Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.