Reference Only
RBEA03001R000KFB00
Wirewound Resistors - Chassis Mount 300watts 1ohms 10% Adjustable Ribwound
Datasheet
RBEA03001R000KFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEA | |
| Resistance | 1 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Termination Style | Solder Lug | |
| Length | 216 mm | |
| Packaging | Bulk | |
| Resistance | 1 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Length | 216 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Series | RBEA | |
| Packaging | Bulk | |
| Diameter | 28.6 mm | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $386.75 | $386.75 | |
| $129.98 | $649.90 | |
| $64.99 | $649.90 | |
| $46.42 | $1,160.50 | |
| $43.97 | $2,198.50 |
Need more?
Sign in to add projects and notes