Reference Only
RBEA030012R00KFB00
Wirewound Resistors - Chassis Mount 300watts 12ohms 10% Adjustable Ribwound
Datasheet
RBEA030012R00KFB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEA | |
| Resistance | 12 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 375 C | |
| Termination Style | Solder Lug | |
| Length | 216 mm | |
| Width | 28.6 mm | |
| Packaging | Bulk | |
| Resistance | 12 Ohms | |
| Power Rating | 300 W | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Length | 216 mm | |
| Width | 28.6 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 375 C | |
| Series | RBEA | |
| Packaging | Bulk | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.00 | $128.00 | |
| $126.73 | $253.46 | |
| $125.48 | $627.40 | |
| $99.41 | $994.10 | |
| $82.85 | $2,071.25 | |
| $82.03 | $4,101.50 |
Need more?
Sign in to add projects and notes