Reference Only
RBEA0090R2000KDB00
Wirewound Resistors - Chassis Mount .2 OHM 10% 90W
Datasheet
RBEA0090R2000KDB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEA | |
| Resistance | 200 mOhms | |
| Packaging | Bulk | |
| Resistance | 200 mOhms | |
| Series | RBEA | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $502.24 | $502.24 | |
| $103.54 | $517.70 | |
| $102.50 | $1,025.00 | |
| $65.43 | $1,635.75 | |
| $52.34 | $2,617.00 | |
| $39.96 | $3,996.00 |
Need more?
Sign in to add projects and notes