RAA3000/250/13X Vishay

RAA3000/250/13X

Planar Resistors - Chassis Mount FLANGED RESISTOR

Manufacturer:

Mfr Part:
RAA3000/250/13X

TTI Part:
RAA3000/250/13X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.68$1,392.00
$46.40$2,320.00
$38.68$3,868.00
$37.13$9,282.50
$34.90$17,450.00
$33.50$33,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes