Reference Only

PTF6518K700BYEK

Metal Film Resistors - Through Hole 18.7K OHM .1% 10PPM 1/4W

Manufacturer:

Mfr Part:
PTF6518K700BYEK

TTI Part:
PTF6518K700BYEK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPTF
Resistance18.7 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating500 V
Diameter3.68 mm
Length9.53 mm
Termination StyleAxial
PackagingBulk
ProductPrecision Metal Film Resistors
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.43$243.00
$2.25$1,125.00
$1.73$1,730.00
$1.52$3,800.00
$1.50$7,500.00
Need more?

My Notes

Sign into see notes.