Reference Only

PTF5646K790BXBF

Metal Film Resistors - Through Hole 46.79KOHM .1% 10PPM 1/8W

Manufacturer:

Mfr Part:
PTF5646K790BXBF

TTI Part:
PTF5646K790BXBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPTF
Resistance46.79 kOhms
Power Rating125 mW (1/8 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating300 V
Diameter2.31 mm
Length6.35 mm
Termination StyleAxial
PackagingBulk
ProductPrecision Metal Film Resistors
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

200
On Order
200 expected 12-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.64$1,964.00
$19.45$9,725.00
$19.25$19,250.00
$19.06$95,300.00
Need more?
Sign in to add projects and notes