Reference Only

PTF5638K150BXBF

Metal Film Resistors - Through Hole 38.15KOHM 1% 15PPM 1/8W

Manufacturer:

Mfr Part:
PTF5638K150BXBF

TTI Part:
PTF5638K150BXBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPTF
Resistance38.15 kOhms
Power Rating125 mW (1/8 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating300 V
Diameter2.31 mm
Length6.35 mm
Termination StyleAxial
PackagingBulk
ProductPrecision Metal Film Resistors
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.28$22.80
$2.26$45.20
$2.24$112.00
$2.21$221.00
$2.19$1,095.00
$1.63$1,630.00
$1.43$7,150.00
Need more?

My Notes

Sign into see notes.