Reference Only

PTF5624K900BYEK

Metal Film Resistors - Through Hole 1/8watt 24.9Kohms .1% 10ppm

Manufacturer:

Mfr Part:
PTF5624K900BYEK

TTI Part:
PTF5624K900BYEK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPTF
Resistance24.9 kOhms
Power Rating125 mW (1/8 W)
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating300 V
Diameter2.31 mm
Length6.35 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors High Reliability
TypePrecision Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.27$727.00
$6.06$3,030.00
$5.95$5,950.00
$5.89$29,450.00
$5.83$58,300.00
Need more?
Sign in to add projects and notes