Reference Only

PTF561K5000QXEB

Metal Film Resistors - Through Hole 1.5K OHM.02% 15PPM 1/8W

Manufacturer:

Mfr Part:
PTF561K5000QXEB

TTI Part:
PTF561K5000QXEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPTF
Resistance1.5 kOhms
Power Rating125 mW (1/8 W)
Tolerance0.02 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating300 V
Diameter2.31 mm
Length6.35 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Precision Resistors
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$20.18$20,180.00
$19.98$99,900.00
Need more?
Sign in to add projects and notes