Reference Only

PTF56100K00BYBF

Metal Film Resistors - Through Hole 1/8watt 100Kohms .1% 10ppm

Manufacturer:

Mfr Part:
PTF56100K00BYBF

TTI Part:
PTF56100K00BYBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesPTF
Resistance100 kOhms
Power Rating125 mW (1/8 W)
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating300 V
Diameter2.31 mm
Length6.35 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors High Reliability
TypePrecision Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

4,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.11$411.00
$3.43$1,715.00
$2.40$2,400.00
$2.37$5,925.00
$2.16$10,800.00
$2.09$20,900.00
Need more?

My Notes

Sign into see notes.