Reference Only

PTC305C19

PTC Thermistors PTC B Case 30ohms 18A 500V C19

Manufacturer:

Mfr Part:
PTC305C19

TTI Part:
PTC305C19

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesPTC305C Series
Resistance30 Ohms
Tolerance30 %
Mounting StyleChassis Mount
Termination StyleWire Lead
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Current Rating18 A
Diameter38.1 mm
Length60.2 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage Rating DC500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

126In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes