Reference Only
OVSF009530R00JAB00
Wirewound Resistors - Chassis Mount 95watt 30ohm 5%
Datasheet
OVSF009530R00JAB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | OVSF | |
| Resistance | 30 Ohms | |
| Power Rating | 95 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Height | 15.88 mm | |
| Length | 15.875 mm | |
| Width | 15.875 mm | |
| Packaging | Bulk | |
| Resistance | 30 Ohms | |
| Power Rating | 95 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Length | 15.875 mm | |
| Width | 15.875 mm | |
| Height | 15.88 mm | |
| Series | OVSF | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $475.51 | $475.51 | |
| $209.51 | $1,047.55 | |
| $119.74 | $1,197.40 | |
| $59.89 | $1,497.25 | |
| $49.86 | $2,493.00 | |
| $33.94 | $3,394.00 | |
| $33.59 | $8,397.50 |
Need more?
Sign in to add projects and notes