Reference Only
OMM02040000000B300
MELF Resistors 0ohm Jumper
Datasheet
OMM02040000000B300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MELF Resistors | |
| Series | OMM0204 | |
| Resistance | 0 Ohms | |
| Power Rating | 250 mW (1/4 W) | |
| Case Code - mm | MELF 0204 | |
| Diameter | 1.4 mm | |
| Length | 3.6 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Product | Mini-MELF Zero Ohm Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0238 | $71.40 |
Need more?
Available Regional Inventory
15,000 available now at ttieurope.com
Sign in to add projects and notes