Reference Only

NS02B1R000FE70

Wirewound Resistors - Through Hole 1ohms 1% 3watts

Manufacturer:

Mfr Part:
NS02B1R000FE70

TTI Part:
NS02B1R000FE70

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating3 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length14.2 mm
Diameter4.8 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesNS
PackagingReel
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.07$2,070.00
$2.02$6,060.00
$1.99$9,950.00
Need more?

My Notes

Sign into see notes.