Reference Only

NS01AR2500FB12

Wirewound Resistors - Through Hole 1watt 0.25ohms 1% Non Inductive

Manufacturer:

Mfr Part:
NS01AR2500FB12

TTI Part:
NS01AR2500FB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance250 mOhms
Power Rating1 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient90 PPM / C
Length10.3 mm
Diameter2.4 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesNS
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.51 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWire wound Resistor
Part # AliasesNS1A .25 1%

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.12$1,224.00
$5.70$2,850.00
$4.98$12,450.00
$4.73$23,650.00
Need more?

My Notes

Sign into see notes.