NS007R5000BB12 Vishay / Dale

NS007R5000BB12

Wirewound Resistors - Through Hole .5 OHM .1% 1W NON-INDU

Manufacturer:

Mfr Part:
NS007R5000BB12

TTI Part:
NS007R5000BB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Termination StyleAxial
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesNS
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$42.37$4,237.00
$41.94$12,582.00
Need more?

My Notes

Sign into see notes.