Reference Only

NS00512R00JE12

Wirewound Resistors - Through Hole 15 OHM 5% 5W NON-INDU

Manufacturer:

Mfr Part:
NS00512R00JE12

TTI Part:
NS00512R00JE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance12 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length22.2 mm
Width7.9 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesNS
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.34$1,734.00
$15.18$3,036.00
$15.02$7,510.00
$14.88$37,200.00
Need more?
Sign in to add projects and notes