Reference Only
NH02527R00HE02
Wirewound Resistors - Chassis Mount 27 OHM 3% 25W NON-INDU
Datasheet
NH02527R00HE02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | NH | |
| Packaging | Tray | |
| Series | NH | |
| Packaging | Tray | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.22 | $131.10 | |
| $21.85 | $218.50 | |
| $19.48 | $487.00 | |
| $18.01 | $900.50 | |
| $16.93 | $1,693.00 | |
| $16.43 | $4,107.50 | |
| $16.27 | $8,135.00 |
Need more?
Sign in to add projects and notes