Reference Only

NH00582R50BE02

Wirewound Resistors - Chassis Mount 82.5 OHM .1% 7.5W NON-INDU

Manufacturer:

Mfr Part:
NH00582R50BE02

TTI Part:
NH00582R50BE02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesNH
Resistance82.5 Ohms
Power Rating7.5 W
Tolerance0.10 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
Termination StyleSolder Lug
Height8.1 mm
Length15.2 mm
Width8.5 mm
PackagingTray
Resistance82.5 Ohms
Power Rating7.5 W
Tolerance0.10 %
Termination StyleSolder Lug
Temperature Coefficient20 PPM / C
Length15.2 mm
Width8.5 mm
Height8.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesNH
PackagingTray
FeaturesAluminum Housed Resistors, Non-Inductive
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.