Reference Only
MSP10A0320K0GEJ
Resistor Networks & Arrays 20K OHM 10 PIN 2% LOW M-SIP
Datasheet
MSP10A0320K0GEJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSP | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 264 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36 | $1,151.04 | |
| $4.16 | $2,104.96 | |
| $3.65 | $3,693.80 | |
| $3.61 | $7,227.22 |
Need more?
Sign in to add projects and notes