Reference Only

MSP10A0310K0GEJ

Resistor Networks & Arrays 10Kohms 10pin 2% Low M-SIP

Manufacturer:

Mfr Part:
MSP10A0310K0GEJ

TTI Part:
MSP10A0310K0GEJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistor Values10 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors5 Resistor
Number of Pins10 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length25.15 mm
Width2.29 mm
Height4.95 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210020
TARIC8534009000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 264 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.29$1,396.56
$3.86$1,953.16
$3.58$3,622.96
$3.53$7,067.06
Need more?

My Notes

Sign into see notes.