Reference Only
MSP10A0110K0GEJ
Resistor Networks & Arrays 10Kohms 10pin 2% Low M-SIP
Datasheet
MSP10A0110K0GEJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSP | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistor Values | 10 kOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 9 Resistor | |
| Number of Pins | 10 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SIP-10 | |
| Length | 25.15 mm | |
| Width | 2.29 mm | |
| Height | 4.95 mm | |
| Lead Spacing | 2.54 mm | |
| Power per Element | 1.25 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a and 7-C-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 264 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $1,145.76 | |
| $3.16 | $1,598.96 | |
| $2.59 | $2,621.08 | |
| $2.30 | $4,604.60 |
Need more?
Sign in to add projects and notes