Reference Only
MSP10A0110K0GDA
Resistor Networks & Arrays 10pin 10Kohms 2% Bussed Network
Datasheet
MSP10A0110K0GDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSP | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 10 kOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 9 Resistor | |
| Number of Pins | 10 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 25.15 mm | |
| Width | 2.29 mm | |
| Height | 4.95 mm | |
| Lead Spacing | 2.54 mm | |
| Power per Element | 0.2 W (1/5 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
814In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.46 | $98.12 | |
| $4.42 | $194.48 | |
| $4.37 | $288.42 | |
| $3.77 | $995.28 | |
| $3.36 | $1,700.16 | |
| $2.94 | $2,975.28 | |
| $2.90 | $5,805.80 | |
| $2.87 | $11,491.48 |
Need more?
Sign in to add projects and notes