Reference Only

MSP08A0347K0GEJ

Resistor Networks & Arrays 47Kohms 8pin 2% Low M-SIP

Manufacturer:

Mfr Part:
MSP08A0347K0GEJ

TTI Part:
MSP08A0347K0GEJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistor Values47 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-8
Length20.07 mm
Width2.29 mm
Height4.95 mm
Lead Spacing2.54 mm
Power per Element1 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 336 / Multiples: 28)
Quantity Unit PriceExt. Price
$3.72$1,249.92
$3.63$1,829.52
$2.98$3,003.84
$2.95$5,947.20
Need more?

My Notes

Sign into see notes.