Reference Only

MSP08A0122K0GEJ

Resistor Networks & Arrays 22Kohms 8pin 1% Low M-SIP

Manufacturer:

Mfr Part:
MSP08A0122K0GEJ

TTI Part:
MSP08A0122K0GEJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistance22 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors7 Resistor
Number of Pins8 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-8
Length20.07 mm
Width2.29 mm
Height4.95 mm
Lead Spacing2.54 mm
Power per Element1 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a and 7-C-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 336 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.21$1,414.56
$3.53$1,779.12
$2.19$2,207.52
$2.14$4,314.24
Need more?
Sign in to add projects and notes