Reference Only

MSP06A03100KGDA

Resistor Networks & Arrays 6pin 100Kohms 2% Isolated Network

Manufacturer:

Mfr Part:
MSP06A03100KGDA

TTI Part:
MSP06A03100KGDA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistance100 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors3 Resistor
Number of Pins6 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length14.99 mm
Width12.7 mm
Height2.29 mm
Lead Spacing2.54 mm
Power per Element300 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 456 / Multiples: 38)
Quantity Unit PriceExt. Price
$3.93$1,792.08
$3.88$2,064.16
$2.75$2,821.50
$2.71$5,457.94
Need more?
Sign in to add projects and notes