Reference Only
MSP06A0130K0GDA
Resistor Networks & Arrays 6pin 30ohms 2% Bussed
Datasheet
MSP06A0130K0GDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | MSP | |
| Product | Networks | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 456 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $1,427.28 | |
| $3.06 | $1,627.92 | |
| $2.41 | $2,472.66 | |
| $2.29 | $4,612.06 |
Need more?
My Notes
Sign into see notes.