Reference Only

MSP06A0110K0GEJ

Resistor Networks & Arrays 10Kohms 6pin 2%

Manufacturer:

Mfr Part:
MSP06A0110K0GEJ

TTI Part:
MSP06A0110K0GEJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesMSP
ProductNetworks
Termination StyleSIP
Resistance10 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors5 Resistor
Number of Pins6 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-6
Length14.99 mm
Width2.29 mm
Height4.95 mm
Lead Spacing2.54 mm
Power per Element0.75 W (3/4 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

760In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 38 / Multiples: 38)
Quantity Unit PriceExt. Price
$3.61$137.18
$3.01$343.14
$2.97$790.02
$2.70$1,436.40
$2.67$2,739.42
$2.65$5,337.10
$2.62$10,553.36
Need more?
Sign in to add projects and notes