Reference Only

MRA-12R5000FE12

Wirewound Resistors - Through Hole 10watt .5ohm 1%

Manufacturer:

Mfr Part:
MRA-12R5000FE12

TTI Part:
MRA-12R5000FE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance500 mOhms
Power Rating12 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient90 PPM / C
Length30.2 mm
Diameter7.9 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 350 C
SeriesMRA
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.016 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeNon-Magnetic, Non-Inductive

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.55$65.50
$5.46$273.00
$5.07$507.00
$5.02$753.00
$4.54$1,135.00
$4.24$2,120.00
$3.99$3,990.00
Need more?

My Notes

Sign into see notes.