Reference Only

MRA-125R000FE12

Wirewound Resistors - Through Hole 10watt 5ohm 1%

Manufacturer:

Mfr Part:
MRA-125R000FE12

TTI Part:
MRA-125R000FE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance5 Ohms
Power Rating10 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length30.2 mm
Diameter7.9 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesMRA
PackagingBulk
Lead Diameter1.016 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.07$607.00
$5.51$1,653.00
$5.16$2,580.00
$4.86$4,860.00
Need more?

My Notes

Sign into see notes.