Reference Only
MRA-121R500FE12
Wirewound Resistors - Through Hole 1.5 OHM 1% 12W
Datasheet
MRA-121R500FE12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Series | MRA | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.31 | $10.31 | |
| $8.60 | $86.00 | |
| $8.51 | $212.75 | |
| $8.43 | $421.50 | |
| $8.34 | $834.00 | |
| $8.26 | $2,065.00 | |
| $8.18 | $4,090.00 | |
| $8.10 | $8,100.00 |
Need more?
Sign in to add projects and notes