Reference Only

MRA-121R000FE12

Wirewound Resistors - Through Hole 10watt 1ohm 1%

Manufacturer:

Mfr Part:
MRA-121R000FE12

TTI Part:
MRA-121R000FE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating12 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length30.2 mm
Diameter7.9 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 350 C
SeriesMRA
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.016 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeNon-Magnetic, Non-Inductive

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.13$81.30
$6.77$338.50
$6.04$604.00
$5.48$1,370.00
$5.13$2,565.00
$4.83$4,830.00
Need more?
Sign in to add projects and notes