Reference Only

MRA-051R250FE12

Wirewound Resistors - Through Hole 4watt 1.25ohm 1%

Manufacturer:

Mfr Part:
MRA-051R250FE12

TTI Part:
MRA-051R250FE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1.25 Ohms
Power Rating4 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length14.3 mm
Diameter4.2 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesMRA
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.71$57.10
$4.76$238.00
$4.37$437.00
$4.33$649.50
$3.95$987.50
$3.68$1,840.00
$3.45$3,450.00
Need more?

My Notes

Sign into see notes.