Reference Only

MMH21-0341JU

Rectangular MIL Spec Connectors RACK & PANEL CONNECTOR

Manufacturer:

Mfr Part:
MMDD1522-34SLLUA

TTI Part:
MMH21-0341JU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectangular MIL Spec Connectors
Number of Positions34 Position
SeriesMM
PackagingKit
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.47$12,247.00
$112.89$33,867.00
$111.77$55,885.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.