Reference Only
MMD1S22G-26SK030
Rectangular MIL Spec Connectors RACK & PANEL CONNECTOR
Datasheet
MMD1S22G-26SK030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectangular MIL Spec Connectors | |
| Number of Positions | 26 Position | |
| Series | MM | |
| Packaging | Bulk | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.22 | $95.22 | |
| $79.35 | $7,935.00 | |
| $78.56 | $23,568.00 | |
| $77.79 | $38,895.00 | |
| $70.53 | $84,636.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes