Reference Only

MGDT100125

Pulse Transformers PLANAR 1:1.25:1.25 High Side / 1200V

Manufacturer:

Mfr Part:
MGDT100125

TTI Part:
MGDT100125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPulse Transformers
Inductance240 uH
Length20.57 mm
Width18.42 mm
Height11.43 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingTube
Product TypeAudio & Signal Transformers
ProductGate Drives
SeriesMGDT
SubcategoryTransformers
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504312000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.56$478.00
$9.26$926.00
Need more?
Sign in to add projects and notes