Reference Only
MGDT100100-SM
Pulse Transformers PLANAR 1:1:1 SM High Side / 1200V
Datasheet
MGDT100100-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Pulse Transformers | |
| Inductance | 240 uH | |
| Length | 20.57 mm | |
| Width | 18.42 mm | |
| Height | 11.43 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Series | MGDT | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.04 | $502.00 | |
| $9.85 | $985.00 | |
| $8.96 | $8,960.00 | |
| $8.87 | $22,175.00 |
Need more?
Sign in to add projects and notes