Reference Only

MDP1601100KGE04

Resistor Networks & Arrays 16pin 100Kohms 2% Bussed

Manufacturer:

Mfr Part:
MDP1601100KGE04

TTI Part:
MDP1601100KGE04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
ProductNetworks
Termination StyleDIP
Resistor Values100 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors15 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-16
Length21.59 mm
Width7.87 mm
Height3.05 mm
Lead Spacing2.54 mm
Power per Element1.92 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$5.55$1,387.50
$5.50$2,750.00
$4.61$4,610.00
Need more?

My Notes

Sign into see notes.