Reference Only
MCRL0100180R0KHB00
Wirewound Resistors - Chassis Mount 100watt 180ohm 10% Standard
Datasheet
MCRL0100180R0KHB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | MCR | |
| Resistance | 180 Ohms | |
| Power Rating | 100 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 300 C | |
| Termination Style | Quick Connect | |
| Height | 19 mm | |
| Length | 116 mm | |
| Width | 19 mm | |
| Packaging | Bulk | |
| Resistance | 180 Ohms | |
| Power Rating | 100 W | |
| Tolerance | 10 % | |
| Termination Style | Quick Connect | |
| Length | 116 mm | |
| Width | 19 mm | |
| Height | 19 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 300 C | |
| Series | MCR | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $458.77 | $458.77 | |
| $96.36 | $481.80 | |
| $65.80 | $658.00 | |
| $32.91 | $822.75 | |
| $21.94 | $1,097.00 | |
| $21.41 | $2,141.00 | |
| $20.61 | $5,152.50 |
Need more?
Sign in to add projects and notes